- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430277
1301430277
Woodhead / Molex
Cable Assembly 7.62m NEMA L15-30 NEMA L15-30 (3Power/1Ground) to (3Power/1Ground) POS M-F 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L15-30 NEMA L15-30 (3Power/1Ground) to (3Power/1Ground) POS M-F 10AWG
Search Keywords: 1301430277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430277
-
Alias/AKA:28W75D104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,064.86
2 +
$1,022.27
Click for Quote
Log in
to unlock special pricing