- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430266
Woodhead / Molex
1301430266
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
Search Keywords: 1301430266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430266
-
Alias/AKA:28W48A103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1301430266 RoHS compliant?
Yes, 1301430266 is RoHS compliant.
What is the lead time for 1301430266?
The standard lead time for 1301430266 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26