- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430262
Woodhead / Molex
1301430262
Cable Assembly 12/3 SOOW 7.62m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 7.62m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords: 1301430262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430262
-
Alias/AKA:28W47A123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1301430262 RoHS compliant?
Yes, 1301430262 is RoHS compliant.
What is the lead time for 1301430262?
The standard lead time for 1301430262 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$383.34
2
$368.01
4 +
$353.29
Click for Quote
Log in
to unlock special pricing