- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430248
1301430248
Woodhead / Molex
Cable Assembly 7.62m NEMA L21-20 to NEMA L21-20 (4Power/1Ground) to (4Power/1Ground) POS M-F 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L21-20 to NEMA L21-20 (4Power/1Ground) to (4Power/1Ground) POS M-F 14AWG
Search Keywords: 1301430248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430248
-
Alias/AKA:26W81A145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26