- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430240
Woodhead / Molex
1301430240
Cable Assembly 15.24m NEMA L14-20 to NEMA L14-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 14AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1301430240 |
| Alias/AKA: | 26W74B144 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |