- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430238
1301430238
Woodhead / Molex
Cable Assembly 15.24m NEMA L14-20 to NEMA L14-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 15.24m NEMA L14-20 to NEMA L14-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 12AWG
Search Keywords: 1301430238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430238
-
Alias/AKA:26W74B124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/4/26