- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430218
1301430218
Woodhead / Molex
Cable Assembly 12/3 SOOW 15.24m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 15.24m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Search Keywords: 1301430218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430218
-
Alias/AKA:26W08B143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26