- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430217
1301430217
Woodhead / Molex
Cable Assembly 12/3 SOW 7.62m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOW 7.62m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Search Keywords: 1301430217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430217
-
Alias/AKA:26W08A143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$313.28
2
$300.75
5 +
$288.72
Click for Quote
Log in
to unlock special pricing