- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430180
Woodhead / Molex
1301430180
Cable Assembly 7.62m NEMA L1-15 to NEMA L1-15 2 to 2 POS M-F 14AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430180
-
Alias/AKA:24W04A142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier's Standard Package:
1