- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430159
Woodhead / Molex
1301430159
Cable Assembly 12/3 SOOW 15.24m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 15.24m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords: 1301430159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430159
-
Alias/AKA:14W49B143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1301430159 RoHS compliant?
Yes, 1301430159 is RoHS compliant.
What is the lead time for 1301430159?
The standard lead time for 1301430159 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$359.16
2
$344.80
4 +
$331.00
Click for Quote
Log in
to unlock special pricing