- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430154
1301430154
Woodhead / Molex
Cable Assembly 1.83m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.83m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 16AWG
Search Keywords: 1301430154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430154
-
Alias/AKA:14W47L143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$148.35
3
$142.41
10 +
$136.72
Click for Quote
Log in
to unlock special pricing