- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430015
1301430015
Woodhead / Molex
Cable Assembly 15.24m NEMA L1-15 to NEMA L1-15 2 to 2 POS M-F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 15.24m NEMA L1-15 to NEMA L1-15 2 to 2 POS M-F 16AWG
Search Keywords: 1301430015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301430015
-
Alias/AKA:24W04B162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$272.95
2
$262.03
6 +
$251.54
Click for Quote
Log in
to unlock special pricing