- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301420049
1301420049
Woodhead / Molex
Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Super-Safeway™
Search Keywords: 1301420049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301420049
-
Alias/AKA:2983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$125.44
4
$120.43
11 +
$115.61
Click for Quote
Log in
to unlock special pricing