- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301420006
1301420006
Woodhead / Molex
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™
Search Keywords: 1301420006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301420006
-
Alias/AKA:2609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:208 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$40.35
10
$38.73
35 +
$37.19
Click for Quote
Log in
to unlock special pricing