- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301410070
1301410070
Woodhead / Molex
Super-Safeway Hospital Duty Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Hospital Duty Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2
Search Keywords: 1301410070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410070
-
Alias/AKA:85000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$89.34
5
$85.77
16 +
$82.34
Click for Quote
Log in
to unlock special pricing