- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301410038
1301410038
Woodhead / Molex
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-15, 250V | Molex Woodhead/Brad 130141-0038
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-15, 250V | Molex Woodhead/Brad 130141-0038
Search Keywords: 1301410038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410038
-
Alias/AKA:1549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$66.23
12
$48.69
39 +
$42.42
Click for Quote
Log in
to unlock special pricing