- Home ›
- All Products›
- 1301410035
1301410035
Woodhead / Molex
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 5-15, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 5-15, 125V
Search Keywords: 1301410035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410035
-
Alias/AKA:1547R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.585
7
$22.350
27
$21.420
54
$20.570
267
$19.740
801 +
$18.920
Click for Quote
Log in
to unlock special pricing