- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301410022
1301410022
Woodhead / Molex
Industrial Duty Wiring Devices, traight Blade, 15A 250V, 2-Pole/3-Wire, NEMA 6-15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Duty Wiring Devices, traight Blade, 15A 250V, 2-Pole/3-Wire, NEMA 6-15
Search Keywords: 1301410022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410022
-
Alias/AKA:1449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$22.00
4
$20.00
21
$19.20
71 +
$18.44
Click for Quote
Log in
to unlock special pricing