- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301410008
1301410008
Woodhead / Molex
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™
Search Keywords: 1301410008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301410008
-
Alias/AKA:1419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4
$18.86
21
$18.10
73 +
$17.38
Click for Quote
Log in
to unlock special pricing