- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1301370088
Woodhead / Molex
1301370088
PDU Outlet Box 125V 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301370088
-
Alias/AKA:3000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:MX
-
Supplier Standard Pack:
1