- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1301360058
1301360058
Woodhead / Molex
PDU Outlet Box 120V 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 120V 20A
Search Keywords: 1301360058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301360058
-
Alias/AKA:32747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$265.71
2
$255.08
6 +
$244.87
Click for Quote
Log in
to unlock special pricing