- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1301360055
1301360055
Woodhead / Molex
PDU Outlet Box 120V 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 120V 20A
Search Keywords: 1301360055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301360055
-
Alias/AKA:32708A143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$417.76
3
$395.48
5 +
$374.46
Click for Quote
Log in
to unlock special pricing