- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301350304
1301350304
Woodhead / Molex
Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway Carton
Search Keywords: 1301350304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301350304
-
Alias/AKA:34047L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:120 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$351.58
2
$337.52
4 +
$324.01
Click for Quote
Log in
to unlock special pricing