Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1301350298

PDU Outlet Box 125V 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PDU Outlet Box 125V 20A
Search Keywords: 1301350298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1301350298
Alias/AKA: 3332RL123
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1301350298 RoHS compliant?
Yes, 1301350298 is RoHS compliant.
What is the lead time for 1301350298?
The standard lead time for 1301350298 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$360.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!