- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1301350234
1301350234
Woodhead / Molex
PDU Outlet Box 125V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 1301350234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301350234
-
Alias/AKA:32W90-1E143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,156.01
3
$1,109.77
5
$1,063.81
10 +
$1,047.85
Click for Quote
Log in
to unlock special pricing