- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1301260208
1301260208
Woodhead / Molex
Switch Push Button N.O. SPST Round Button 250VAC 250VDC Momentary Contact Free Hanging Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Round Button 250VAC 250VDC Momentary Contact Free Hanging Carton
Search Keywords: 1301260208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301260208
-
Alias/AKA:4023-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
Supplier Standard Pack:
1 -
Mounting:Free Hanging
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26