- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1301260199
1301260199
Woodhead / Molex
Two Button Station, Single Speed
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Two Button Station, Single Speed
Search Keywords: 1301260199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301260199
-
Alias/AKA:4022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Type:N/R
-
Actuator Color:Yellow
-
Base Material:Rubber
-
Base/Housing Material:Rubber/N/A
-
Body Orientation:Straight
-
Actuator Style:Round Button
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
9 Weeks
can ship
7/13/26