- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1301240128
1301240128
Woodhead / Molex
Standard Line Feed Box with 1 Hole, Length 221.49mm IP54
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Line Feed Box with 1 Hole, Length 221.49mm IP54
Search Keywords: 1301240128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301240128
-
Alias/AKA:ALK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8431390080
-
COO:NL
-
Supplier Standard Pack:
1 -
Body Material:N/A
-
Body Color:N/A
-
Product Width (Metric):169.93 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$148.13
5
$142.20
10
$136.51
25
$131.05
80 +
$125.81
Click for Quote
Log in
to unlock special pricing