- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301080167
1301080167
Woodhead / Molex
F32/T8 Fluorescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
F32/T8 Fluorescent Lamp
Search Keywords: 1301080167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080167
-
Alias/AKA:1352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:F32/T8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,144.06
2 +
$1,098.30
Click for Quote
Log in
to unlock special pricing