- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301080160
1301080160
Woodhead / Molex
F25/T8 Fluorescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
F25/T8 Fluorescent Lamp
Search Keywords: 1301080160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080160
-
Alias/AKA:1337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:F25/T8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$713.78
2
$686.33
5
$659.94
15 +
$634.54
Click for Quote
Log in
to unlock special pricing