- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301080106
1301080106
Woodhead / Molex
Portable Hand Lamp - 13W - 120V - 25-ft Cord
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Portable Hand Lamp - 13W - 120V - 25-ft Cord
Search Keywords: 1301080106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080106
-
Alias/AKA:1083-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$291.77
2
$280.10
5 +
$268.90
Click for Quote
Log in
to unlock special pricing