- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301080083
1301080083
Woodhead / Molex
F15/T8 Fluorescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
F15/T8 Fluorescent Lamp
Search Keywords: 1301080083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301080083
-
Alias/AKA:1005-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:F15/T8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$386.87
2
$371.39
4 +
$356.53
Click for Quote
Log in
to unlock special pricing