- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301060111
1301060111
Woodhead / Molex
Cable Assembly 30.48m NEMA 5-20P to 10(NEMA 5-15R) 3 to 3 POS M-F 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 30.48m NEMA 5-20P to 10(NEMA 5-15R) 3 to 3 POS M-F 12AWG
Search Keywords: 1301060111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301060111
-
Alias/AKA:323136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,985.71
3 +
$1,886.42
Click for Quote
Log in
to unlock special pricing