- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 1301060105
1301060105
Woodhead / Molex
Flanged Spade Tongue Terminal 16-22AWG 15.42mm 10.57mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flanged Spade Tongue Terminal 16-22AWG 15.42mm 10.57mm Tin Loose Piece
Search Keywords: 1301060105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301060105
-
Alias/AKA:323124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,639.91
3 +
$1,557.92
Click for Quote
Log in
to unlock special pricing