- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301050019
1301050019
Woodhead / Molex
1610S W/28V 50W Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1610S W/28V 50W Lamp
Search Keywords: 1301050019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301050019
-
Alias/AKA:08297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:N/A
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26