- Home ›
- All Products›
- 1301040026
1301040026
Woodhead / Molex
1301040026 - Molex 26W 12V Hazard Fluorescent 50'CORD, 1090-HZ12IB163
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1301040026 - Molex 26W 12V Hazard Fluorescent 50'CORD, 1090-HZ12IB163
Search Keywords: 1301040026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301040026
-
Alias/AKA:1090-HZ12IB163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$2,123.80
3 +
$2,017.61
Click for Quote
Log in
to unlock special pricing