- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1301020192
1301020192
Woodhead / Molex
Super-Safeway Rubber Hand Lamp With 300W Open End Reflector Guard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Rubber Hand Lamp With 300W Open End Reflector Guard
Search Keywords: 1301020192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301020192
-
Alias/AKA:115U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$155.71
3
$149.49
9 +
$143.51
Click for Quote
Log in
to unlock special pricing