- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301020165
1301020165
Woodhead / Molex
Super-Safeway Rubber Hand Lamp with 300Watt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Rubber Hand Lamp with 300Watt
Search Keywords: 1301020165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301020165
-
Alias/AKA:111USA163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
Supplier Standard Pack:
1 -
Voltage Rating:240 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$259.94
2
$249.54
6 +
$239.56
Click for Quote
Log in
to unlock special pricing