- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1301020138
1301020138
Woodhead / Molex
100Watt Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
100Watt Incandescent Lamp
Search Keywords: 1301020138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301020138
-
Alias/AKA:110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:240 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$103.24
4
$99.10
14 +
$95.15
Click for Quote
Log in
to unlock special pricing