Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300990148

Cable Accessories Sealing Gasket Neoprene Black Zinc MAX-LOC®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Sealing Gasket Neoprene Black Zinc MAX-LOC®
Search Keywords: 1300990148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300990148
Alias/AKA: 5610
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sealing Gasket
Color: Black
Body Material: Neoprene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300990148 RoHS compliant?
Yes, 1300990148 is RoHS compliant.
What is the lead time for 1300990148?
The standard lead time for 1300990148 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268
Can Ship immediately
Minimum Order Quantity:
105
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
105 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!