Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300990142

Cable Accessories Locknut Steel Black Zinc MAX-LOC®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Locknut Steel Black Zinc MAX-LOC®
Search Keywords: 1300990142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300990142
Alias/AKA: 5600
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318160085
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Locknut
Color: Black
Body Material: Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300990142 RoHS compliant?
Yes, 1300990142 is RoHS compliant.
What is the lead time for 1300990142?
The standard lead time for 1300990142 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
57
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.32
57 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!