- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1300980225
1300980225
Woodhead / Molex
Flexible Cord Connector 3/4 in Nonmetallic 0.38 in - 0.44 in
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flexible Cord Connector 3/4 in Nonmetallic 0.38 in - 0.44 in
Search Keywords: 1300980225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300980225
-
Alias/AKA:5624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$9.85
13
$9.65
25 +
$9.46
Click for Quote
Log in
to unlock special pricing