Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300980197

Cable Accessories Strain Relief Grip Nylon Yellow MAX-LOC®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Strain Relief Grip Nylon Yellow MAX-LOC®
Search Keywords: 1300980197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300980197
Alias/AKA: 5594-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief Grip
Color: Yellow
Body Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300980197 RoHS compliant?
Yes, 1300980197 is RoHS compliant.
What is the lead time for 1300980197?
The standard lead time for 1300980197 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6 +
$12.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!