Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300980052

Cable Accessories Strain Relief Grip Nylon Black MAX-LOC®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Strain Relief Grip Nylon Black MAX-LOC®
Search Keywords: 1300980052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300980052
Alias/AKA: 5524
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief Grip
Color: Black
Body Material: Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300980052 RoHS compliant?
Yes, 1300980052 is RoHS compliant.
What is the lead time for 1300980052?
The standard lead time for 1300980052 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
Minimum Order Quantity:
8
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$9.14
13
$8.96
25 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!