- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1300940531
Woodhead / Molex
1300940531
Cable Grip for Fiber Optics Closed Mesh Single Eye 7.62mm to 9.91mm Cable Diameter
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300940531 |
| Alias/AKA: | 36682 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |