- Home ›
- All Products›
- 1300920104
Woodhead / Molex
1300920104
Aero-Motive Slip Ring Component Kit 30A 12 AWG 12 Conductors Bore Size 22.23mm Diameter
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aero-Motive Slip Ring Component Kit 30A 12 AWG 12 Conductors Bore Size 22.23mm Diameter
Search Keywords: 1300920104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300920104
-
Alias/AKA:SR212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8503009520
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 1300920104 RoHS compliant?
Yes, 1300920104 is RoHS compliant.
What is the lead time for 1300920104?
The standard lead time for 1300920104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
12/22/26