- Home ›
- All Products›
- 1300920091
1300920091
Woodhead / Molex
15A 18C 600V SC 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A 18C 600V SC 7/8IN
Search Keywords: 1300920091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300920091
-
Alias/AKA:SR2018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26