- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1300920049
1300920049
Woodhead / Molex
Aero-Motive Enclosed Slip Ring, 30A, 10 AWG, 4 Conductors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aero-Motive Enclosed Slip Ring, 30A, 10 AWG, 4 Conductors
Search Keywords: 1300920049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300920049
-
Alias/AKA:ISRC34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26