- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1300910094
1300910094
Woodhead / Molex
SJTOW Cable 3Conductors 12AWG 10.67m 15A 120V Super-Safeway Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SJTOW Cable 3Conductors 12AWG 10.67m 15A 120V Super-Safeway Carton
Search Keywords: 1300910094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300910094
-
Alias/AKA:997-3070G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:10.67 m
-
Maximum Current Rating:15 A
-
Type:SJTOW Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/3/26