- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1300910064
1300910064
Woodhead / Molex
SJTOW Cable 3Conductors 14AWG 120V 13.72m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SJTOW Cable 3Conductors 14AWG 120V 13.72m
Search Keywords: 1300910064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300910064
-
Alias/AKA:990A-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,149.53
2 +
$1,103.54
Click for Quote
Log in
to unlock special pricing